- Home ›
- All Products›
- 695222-000
695222-000
TE Connectivity / Raychem Brand
B-025-24
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-025-24
Search Keywords: 695222000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:695222-000
-
Alias/AKA:B-025-24
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Lead Stranding:Stranded
-
Lead Color:White/Blue
-
Pre-Installed Lead Type:55A0111
-
Resistance Properties:Splash Protection
-
Lead Plating Material:Tin
-
Operating Temperature (Max):125 °C
-
Shield Plating Material:Silver , Tin
-
Pre-Installed Lead Wire Size:24 AWG, .24 mm²
-
Product Length:1.22 in, 31 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$55.21
500
$28.20
750
$19.19
1,000 +
$18.81
Click for Quote
Log in
to unlock special pricing