- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 695052-000
695052-000
TE Connectivity / Raychem Brand
W-096-03
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
W-096-03
Search Keywords: 695052000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:695052-000
-
Alias/AKA:W-096-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Barrel Inside Diameter:.1 in, 2.54 mm
-
Operating Temperature (Max):260 °C
-
Support Style:Non-Insulation Support
-
Barrel Type:Closed Barrel
-
Terminal & Splice Type:Splice
-
Heavy Duty:No
-
Color:Yellow
-
Splice Material:Nickel-Plated
-
Overall Length:1.5 in, 38 mm
-
Sealable:Yes
-
Wire Size:18 – 12 AWG, 1900 – 5874 CMA, .95 – 3.37 mm²
-
Insulation Material:Polytetrafluoroethylene (PTFE)
-
Accessory Type:Splice
-
Insulated:Yes
-
Wire/Cable Type:Insulated Wire
-
Packaging Method:Bag/Box
-
Splice Features:Splice Kit
-
Splice Type:In-Line Splice
-
Serrated:No
-
Number of Serrations:0
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Terminal & Splice Style:Splice
-
Government Qualified:No
-
Product Type:Splice
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$64.23
100
$34.00
150
$23.93
200 +
$23.45
Click for Quote
Log in
to unlock special pricing