- Home ›
- All Products›
- 695051-000
695051-000
TE Connectivity / Raychem Brand
W-096-02
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
W-096-02
Search Keywords: 695051000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:695051-000
-
Alias/AKA:6-1195452-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Insulation Material:Polytetrafluoroethylene (PTFE)
-
Packaging Method:Bag/Box
-
Splice Features:Splice Kit
-
Sealable:Yes
-
Number of Serrations:0
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Closed
-
Wire Size:22 – 16 AWG, 754 – 2426 CMA, .39 – 1.34 mm²
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Barrel Inside Diameter:.067 in, 1.7 mm
-
Contact Base Material:Copper Alloy
-
Product Length:1.5 in, 38 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
75
$48.72
150
$25.79
225
$18.15
300 +
$17.79
Click for Quote
Log in
to unlock special pricing