- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 694891-000
694891-000
TE Connectivity / Raychem Brand
SGRT-4-06
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SGRT-4-06
Search Keywords: 694891000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:694891-000
-
Alias/AKA:SGRT-4-06
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Insulation Sleeve Material:Heat Shrink Polyvinylidene Fluoride
-
Number of Holes:1
-
Bolzendurchmesser:.255 in
-
Stud Size:M6
-
Packaging Method:Box
-
Terminal Angle:Straight
-
Heavy Duty:No
-
Discrete Wire Type:Stranded
-
Insulated Wire Support:Yes
-
Current Rating:56 A
-
Barrel Color:Clear
-
Barrel Type:Closed Barrel
-
Wire/Cable Composition:Stranded
-
Insulation Material:Heat Shrink Polyvinylidene Fluoride
-
Barrel Style:Standard
-
Terminal Type:Ring Tongue
-
Insulated:Yes
-
Insulation Sleeve Color:Blue
-
Wire Size:10 – 7 AWG, 12000 – 22400 CMA, 6 – 11.2 mm²
-
Shape Code:RING-088
-
Terminal Orientation:Straight
-
Packaging Quantity:100
-
Wire/Cable Type:Regular Wire
-
Sealable:No
-
Operating Temperature Range:-55 – 150 °C
-
Plating Material:Copper , Tin
-
Wire Insulation Diameter (Max):9 mm
-
Stud Diameter:.255 in, 6.5 mm
-
Shape Description:RING-088
-
Overall Length:1.752 in, 47.4 mm
-
Barrel Inside Diameter:.464 in, 11.7856 mm
-
Support Style:Insulation Support
-
Inspection Slot:No
-
Government Qualified:No
-
Wire Insulation Support:With
-
Comment:Prefluxed solder preform provides controlled soldering.
-
Weight per Piece:1 g, .03527 oz
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
23 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
250
$22.82
500
$12.05
750
$8.28
1,000 +
$8.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments