- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 694643-000
694643-000
TE Connectivity / Raychem Brand
TXR40AC90-1410AI
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TXR40AC90-1410AI
Search Keywords: 694643000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:694643-000
-
Alias/AKA:TXR40AC90-1410AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:15
-
Angular Function:90 °
-
Operating Temperature:-65 to 200 °C
-
Body Material:Aluminum Alloy
-
Dimension:29mm mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$571.38
5
$569.96
10
$568.54
13
$567.11
25
$311.28
38
$211.26
50 +
$207.03
Click for Quote
Log in
to unlock special pricing