- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 693924-000
693924-000
TE Connectivity / Raychem Brand
The 693924-000 is a heat-shrinkable, lipped, low-profile straight boot made from semirigid polyolefin, designed for sealing, p ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 693924-000 is a heat-shrinkable, lipped, low-profile straight boot made from semirigid polyolefin, designed for sealing, protection, and strain relief in cable harnesses.
Search Keywords: 693924000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:693924-000
-
Alias/AKA:202F242-51/164-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Ships today, if you order in
MOQ for out of Stock Qty:
19
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$43.43
5
$41.56
10
$36.23
19
$33.56
38
$32.52
57
$31.80
75 +
$29.60
Click for Quote
Log in
to unlock special pricing