- Home ›
- All Products›
- 693375-000
693375-000
TE Connectivity / Raychem Brand
55A0832-14-9/93/96CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0832-14-9/93/96CS2275
Search Keywords: 693375000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:693375-000
-
Alias/AKA:55A0832-14-9/93/96CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Strand Size:27 AWG
-
Number of Strands:19
-
Wire Size:14 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Overall Outside Diameter:.203 in
-
Conductor Diameter:.065 in
-
Product Type:Cable
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Diameter:.094 in, .09 mm
-
Wire Color:White , White with Blue Stripe , White with Orange Stripe
-
Conductor Material:Silver-Coated Copper
-
Cable Type:MIL-DTL-27500
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
250
$23.43
500
$12.37
750
$8.51
1,000 +
$8.34
Click for Quote
Log in
to unlock special pricing