- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 692623-000
692623-000
TE Connectivity / Raychem Brand
Conn Triaxial F ST
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Triaxial F ST
Search Keywords: 692623000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:692623-000
-
Alias/AKA:D-621-0028CS930
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:TriAxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:28.95 x 9.39 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
MOQ for out of Stock Qty:
15
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$157.10
5
$154.53
10
$151.02
15
$148.99
30
$146.96
45
$122.55
60 +
$98.15
Click for Quote
Log in
to unlock special pricing