- Home ›
- All Products›
- 692534-000
692534-000
TE Connectivity / Raychem Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ADAPTOR ASSEMBLY
Search Keywords: 692534000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:692534-000
-
Alias/AKA:KTKK-0445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:.236 – .354 in, 6 – 9 mm
-
Connector System:Cable-to-Cable
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Backshell Material:Low Fire Hazard Material
-
Adapter Angle:Straight
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
44 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
13
$1,141.83
25
$606.52
38
$407.43
50 +
$399.28
Click for Quote
Log in
to unlock special pricing