- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 691794-000
691794-000
TE Connectivity / Raychem Brand
MFT-MT1000-NO.33-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MFT-MT1000-NO.33-0-SP
Search Keywords: 691794000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:691794-000
-
Alias/AKA:MFT-MT1000-NO.33-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Voltage (Max):1 kV
-
Shrink Ratio:3:1
-
Product Source:US
-
Fluid Type:Medical Fluids , Water
-
Color:Black
-
Product Family:MT1000
-
Fluid Resistance:Moisture/Spray Protection , Splash Protection
-
Shrink Temperature (Min):175 °C
-
Wall Type:Single
-
Recovery Temperature:175 °C
-
Recovered Inside Diameter (Max):.017 in, .432 mm
-
Flexibility:Semi-Rigid
-
Operating Temperature Range:-55 – 175 °C
-
Flammability:Highly Flame-Resistant , Non-Flame-Retardant
-
Material:Medical Grade Crosslinked Fluoropolymer
-
Applicable Region:Global
-
Packaging Method:Cut Piece , Spool , Stick
-
Recovered Wall Thickness (Nominal):.007 in, .118 mm
-
Expanded Inside Diameter (Min):.045 in, 1.143 mm
-
Resistant To:Abrasion , Fluids , Impact , Mechanical Damage , Radiation Sterilization , Steam Sterilization , Strain
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,500
$16.49
3,000
$8.42
4,500
$5.73
6,000 +
$5.62
Click for Quote
Log in
to unlock special pricing