- Home ›
- All Products›
- 691397-000
691397-000
TE Connectivity / Raychem Brand
55PC6128-24-3/5/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC6128-24-3/5/6/9-9
Search Keywords: 691397000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:691397-000
-
Alias/AKA:55PC6128-24-3/5/6/9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Number of Strands:19
-
Wire Size:24 AWG
-
Wire & Cable Insulation Material:Radiation Crosslinked Modified ETFE
-
Product Type:Cable
-
Shielded:Yes
-
Shield Material:Silver-Coated Copper
-
Jacket Color:White
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55PC
-
Wire Color:Orange, Green, Blue, White
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire/Cable Type:Twisted Pair
-
Number of Conductors:2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,106 Feet
Can Ship immediately
MOQ for In Stock Qty:
15 Feet
MOQ for out of Stock Qty:
15 Feet
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
15
$10.90
250
$10.88
500
$10.85
1,250
$10.82
2,500
$5.53
3,750
$3.76
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing