- Home ›
- All Products›
- 691099-000
691099-000
TE Connectivity / Raychem Brand
55/4121-20-2/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55/4121-20-2/6-9
Search Keywords: 691099000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:691099-000
-
Alias/AKA:55/4121-20-2/6-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 179
Stock lot only:
179 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
19 Weeks
can ship
9/24/26