- Home ›
- All Products›
- 6910104001
6910104001
TE Connectivity / Raychem Brand
DCPT-51/19-45-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DCPT-51/19-45-SP
Search Keywords: 6910104001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6910104001
-
Alias/AKA:DCPT-51/19-45-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30 -
Flexibility:Flexible
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Ratio:2:1
-
Shrink Temperature (Min):95 °C
-
Packaging Method:Reel
-
Primary Product Color:Yellow/Green
-
Applicable Region:Global
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovery Temperature:120 °C
-
Product Source:Czech Republic
-
Recovered Inside Diameter (Max):.748 in, 19 mm
-
Recovered Wall Thickness (Nominal):.04 in, 1.02 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Expanded Inside Diameter (Min):2 in, 51 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Mechanical Resistance:Fluids , Mechanical Damage
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
893
61 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
893
$42.52
1,785
$21.73
2,678
$14.79
3,570 +
$14.49
Click for Quote
Log in
to unlock special pricing