- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 690902-000
690902-000
TE Connectivity / Raychem Brand
W-040-02
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
W-040-02
Search Keywords: 690902000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:690902-000
-
Alias/AKA:W-040-02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Splice Terminal
-
Wire Size:26 – 30 AWG, .14 – .05 mm²
-
Color:Blue
-
Operating Temperature:-55 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
Order Increment:
100
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$2.23
300
$2.04
500
$2.02
1,000
$1.93
1,500
$1.91
2,000 +
$1.89
Click for Quote
Log in
to unlock special pricing