- Home ›
- All Products›
- 690809-000
690809-000
TE Connectivity / Raychem Brand
TXR41AB00-1604AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR41AB00-1604AI
Search Keywords: 690809000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:690809-000
-
Alias/AKA:TXR41AB00-1604AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR04AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:41
-
Compatible With Connector Shell Size:16 , 17
-
Product Length:1.05 in, 26.8 mm
-
Body Orientation:Straight
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
68 Weeks
can ship
9/27/27
Price (USD)
Qty
Unit Price
1
$465.70
5
$464.53
10
$463.38
13
$462.21
25
$253.70
38
$172.19
50 +
$168.74
Click for Quote
Log in
to unlock special pricing