- Home ›
- All Products›
- 690487-000
690487-000
TE Connectivity / Raychem Brand
55PC0211-22-95
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0211-22-95
Search Keywords: 690487000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:690487-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
-
Voltage Rating:600 V
-
Wire Color (Base):White
-
Wire Color (Stripe):Green
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2562
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,562
$0.8701
5,124
$0.4606
7,686
$0.3241
10,247 +
$0.3177
Click for Quote
Log in
to unlock special pricing