- Home ›
- All Products›
- 690096-000
690096-000
TE Connectivity / Raychem Brand
ALR-LC-208-277
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ALR-LC-208-277
Search Keywords: 690096000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:690096-000
-
Alias/AKA:ALR-LC-208-277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Street Lighting Photo Control Technology:Thermal
-
Standards:ANSI C136.10
-
Light Sensor:CdS Photocell
-
Product Use:Driveway, Patio, Deck, Entryway Lighting
-
Packaging Method:Box
-
Housing Material:High Impact Noryl with UV-Stabilized Acrylic Window
-
CSA Certified:Yes
-
Load Rating (Ballast):1800 VA
-
OFF/ON Ratio:4:1
-
Street Lighting Photo Control Mounting Style:Locking
-
Product Family:BF Series
-
Street Lighting Photo Control Frequency:50/60 Hz
-
Turn ON Light Level:1.5 fc
-
Turn ON Time Delay:30 – 45 seconds
-
Street Lighting Photo Control Product Type:Residential/Commercial
-
Application:Dusk-to-dawn lighting control Turn OFF delay prevents loads switching OFF due to car headlights and lightning. Adjustable slide bar allows field adjustment to satisfy various lighting environments.
-
Color:Maroon
-
Load Rating (Tungsten):1000 W
-
Fail Mode:On
-
Warranty:3 Years
-
Street Lighting Photo Control Voltage Rating:105 – 130 VAC
-
UL Rating:Yes
-
Street Lighting Photo Control Product Availability:AMERICAS , ANZPAC , ASIA , EMEA
-
Operating Temperature Range:-40 – 65 °C, -40 – 149 °F
-
Street Lighting Photo Control Dimensions:2.93 x 1.98 in, 73 x 41 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$14.91
10
$14.56
25
$14.34
84
$13.75
168
$13.71
252
$13.57
504 +
$13.49
Click for Quote
Log in
to unlock special pricing