- Home ›
- All Products›
- 689643-000
689643-000
TE Connectivity / Raychem Brand
222D163-25/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D163-25/42-0
Search Keywords: 689643000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:689643-000
-
Alias/AKA:222D163-25/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Fluid Resistant Modified Elastomer
-
Material Code:25
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape Code:222
-
Government Qualified:No
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Lipped:Yes
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Power Cable Accessory:No
-
Molded Part Shape:90°
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Inside Diameter as Supplied:1.69 in, 43 mm
-
Cable Diameter Range:1.11 – 1.69 in, 28.2 – 43 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$53.59
50
$32.98
75
$26.11
100 +
$25.58
Click for Quote
Log in
to unlock special pricing