- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 689121-000
689121-000
TE Connectivity / Raychem Brand
Conn Wire to Board SKT 40 POS 1.27mm ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board SKT 40 POS 1.27mm ST Cable Mount
Search Keywords: 689121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:689121-000
-
Alias/AKA:MTC50-EB2-S42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$247.17
3
$243.82
5
$242.22
10
$241.61
20 +
$239.13
Click for Quote
Log in
to unlock special pricing