- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 688325S001
TE Connectivity / Raychem Brand
688325S001
Shrink Boot Adapters 180° 12 Shell Size Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 12 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: 688325S001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:688325S001
-
Alias/AKA:TXR40AB00-1206AI-CS2173
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:9.53 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 688325S001 RoHS compliant?
No, 688325S001 is not RoHS compliant.
What is the lead time for 688325S001?
The standard lead time for 688325S001 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
13
$211.19
25
$116.28
38
$80.75
50 +
$79.14
Click for Quote
Log in
to unlock special pricing