- Home ›
- All Products›
- 687145-000
687145-000
TE Connectivity / Raychem Brand
Adapter, Shield, Straight Code 61
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Adapter, Shield, Straight Code 61
Search Keywords: 687145000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:687145-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Termination Device Type:Magneform Ring , Shielded Boot
-
Backshell Material:Aluminum Alloy
-
Connector Shell Size:10
-
Adapter Entry Size:5
-
TE Adapter Code:61
-
Cable Diameter Range:156 – 25 in, 4 – 64 mm
-
Sealable:Yes
-
Connector System:Cable-to-Cable
-
Adapter Angle:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
6
$84.34
13
$58.39
19
$55.93
25 +
$54.81
Click for Quote
Log in
to unlock special pricing