- Home ›
- All Products›
- 6866744002
6866744002
TE Connectivity / Raychem Brand
TUGA-GP-5/2.5-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TUGA-GP-5/2.5-0-SP
Search Keywords: 6866744002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6866744002
-
Alias/AKA:TUGA-GP-5/2.5-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
450 -
Applicable Region:Global
-
Shrink Temperature (Min):85 °C
-
Packaging Method:Box
-
Operating Temperature Range:-55 – 125 °C
-
Shrink Ratio:2:1
-
Flexibility:Semi-Flexible
-
Product Source:US
-
Recovery Temperature:110 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Wall Thickness (Tolerance):.003 in, .08 mm
-
Recovered Inside Diameter (Max):.098 in, 2.5 mm
-
Fluid Type:Engine Oil , Gasoline , Hydraulic Fluid
-
Recovered Wall Thickness (Nominal):.019 in, .5 mm
-
Expanded Inside Diameter (Min):.197 in, 5 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Fluids , Mechanical Damage
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
Order Increment:
450
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
450
$0.5910
900
$0.5645
1,350
$0.5403
2,700
$0.4983
5,400
$0.4345
7,650
$0.4334
10,350
$0.3904
15,300 +
$0.3894
Click for Quote
Log in
to unlock special pricing