- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 685789-000
685789-000
TE Connectivity / Raychem Brand
10614-24-96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10614-24-96
Search Keywords: 685789000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:685789-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:24 AWG
-
Cable Type:Cheminax
-
Impedance:77 Ω
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
45 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
1,250
$40.04
2,500
$20.45
3,750
$13.92
5,000 +
$13.64
Click for Quote
Log in
to unlock special pricing