- Home ›
- All Products›
- 684778-000
684778-000
TE Connectivity / Raychem Brand
HEX40-AB-00-25-A17-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AB-00-25-A17-1
Product Highlights:
- Connector Code = 40
- Aluminum Alloy Material
- Cadmium Plating over Electroless Nickel Finish
- Straight
- Shell Size = 25, J
Search Keywords: 684778000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:684778-000
-
Alias/AKA:HEX40-AB-00-25-A17-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Cadmium
-
Product Length:.98 in, 25 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
7
$1,088.97
13
$618.94
19
$436.86
25 +
$428.12
Click for Quote
Log in
to unlock special pricing