- Home ›
- All Products›
- 683329-000
683329-000
TE Connectivity / Raychem Brand
222F285-51-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222F285-51-0
Search Keywords: 683329000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:683329-000
-
Alias/AKA:222F285-51-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Power Cable Accessory:No
-
Material Code:51
-
Lipped:Yes
-
Material:Modified Fluoro-Elastomer
-
Approved Standards:SC-X-15112
-
Adhesive Pre-Coat:No
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Options:/86 Precoat
-
Government Qualified:No
-
Molded Part Shape Code:222
-
Molded Part Shape:90°
-
Wire/Cable Outside Diameter:.787 in , .87 in , .9 in , .94 in , 1 in , 1.02 in , 1.1 in , 1.18 in , 20 mm , 22 mm
-
Cable Diameter Range:.689 – 1.858 in, 17.5 – 47.2 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$57.15
50
$35.17
75
$27.84
100 +
$27.28
Click for Quote
Log in
to unlock special pricing