- Home ›
- All Products›
- 6823356009
6823356009
TE Connectivity / Raychem Brand
CGPT-6/2-0-30MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-6/2-0-30MM
Search Keywords: 6823356009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6823356009
-
Alias/AKA:CGPT-6/2-0-30MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
5000 -
Recovery Temperature:120 °C
-
Operating Voltage (Max):.6 kV
-
Recovered Inside Diameter (Max):.079 in, 2 mm
-
Product Length:1.181 in, 30 mm
-
Shrink Temperature (Min):80 °C
-
Primary Product Color:Black
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Expanded Inside Diameter (Min):.236 in, 6 mm
-
Shrink Ratio:3:1
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Packaging Method:Box
-
Recovered Wall Thickness (Nominal):.026 in, .64 mm
-
Wall Type:Single Wall
-
Applicable Region:Asia , EMEA
-
Product Source:Czech Republic
-
Flexibility:Flexible
-
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-40 – 135 °C
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
7,500
$0.1010
15,000
$0.0621
22,500
$0.0492
30,000 +
$0.0482
Click for Quote
Log in
to unlock special pricing