- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 682227-000
682227-000
TE Connectivity / Raychem Brand
TXR40SJ00-1410AI
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TXR40SJ00-1410AI
Search Keywords: 682227000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:682227-000
-
Alias/AKA:TXR40SJ00-1410AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:15
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Stainless Steel
-
Body Plating:Passivated
-
Entry Size:10 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$371.20
5
$370.27
7
$369.34
13
$210.58
19
$152.08
25 +
$149.04
Click for Quote
Log in
to unlock special pricing