- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 682065-000
682065-000
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Polyolefin
Search Keywords: 682065000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:682065-000
-
Alias/AKA:214A321-3-02/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Styles:Straight
-
Inside Diameter After Shrinking:19.1 mm
-
Inside Diameter Before Shrinking:28.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
MOQ for out of Stock Qty:
50
60 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
1
$39.86
10
$27.86
25
$25.48
50
$24.43
100
$24.19
150
$23.95
200 +
$23.72
Click for Quote
Log in
to unlock special pricing