- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 681091-000
681091-000
TE Connectivity / Raychem Brand
55PC2131-22-9/93/96-95
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2131-22-9/93/96-95
Search Keywords: 681091000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:681091-000
-
Alias/AKA:55PC2131-22-9/93/96-95
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:White with Green Stripe
-
Shield Material:Tin-Coated Copper
-
Shielded:Yes
-
Voltage Rating:600 V
-
Number of Strands:19
-
Cable Type:Spec 55PC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230 Feet
Ships today, if you order in
Minimum Order Quantity:
10 Feet
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
10
$3.02
50
$2.71
100
$2.70
250
$2.61
500
$2.54
1,000
$2.53
2,500
$2.47
5,000 +
$2.00
Click for Quote
Log in
to unlock special pricing