- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 680471-000
680471-000
TE Connectivity / Raychem Brand
TXR15AB00-0404AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR15AB00-0404AI
Search Keywords: 680471000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:680471-000
-
Alias/AKA:TXR15AB00-0404AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR04AI
-
Color:Olive Drab
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Salt Spray Resistance:500 Hr
-
Style:Tinel-Lock Adapter
-
Accessory Type:Tinel-Lock Adapter
-
TE Adapter Code:15
-
Adapter Entry Size:4
-
Braid:36 Single
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Angle:00
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Connector General Specification Number:AS50151 Solder Contact with ENDBELL
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Material:Aluminum
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Connector Shell Size:10SL , 12 , 12 S
-
Connector Detail Specification Number:AS31011
-
Cable Diameter Range:.125 – .2 in, 3.2 – 5.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
13
$297.66
25
$163.89
38
$113.81
50 +
$111.54
Click for Quote
Log in
to unlock special pricing