- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 680327-000
680327-000
TE Connectivity / Raychem Brand
D-609-07
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-609-07
Search Keywords: 680327000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:680327-000
-
Alias/AKA:D-609-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:16-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 9/28/26
1,644
can ship 9/30/26
Minimum Order Quantity:
10
56 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
10
$2.78
50
$2.29
100
$2.18
250
$2.01
500
$1.91
1,000
$1.76
3,000
$1.70
5,000 +
$1.69
Click for Quote
Log in
to unlock special pricing