Image is representational - see mfr. specs

82A0111-2-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
82A0111-2-9
Product Highlights:
  • Stranding = High Strand Count Conductor
  • Wall Type = Single
  • Cable Style = Primary
  • Voltage = 600 VAC
  • Class of Wire = Equipment
Search Keywords: 680109000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    680109-000
  • Alias/AKA:
    82A0111-2-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    2 AWG
  • Conductor Material:
    Tin Plated Copper
  • Cable Diameter:
    N/A
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    White
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
25 Weeks can ship 11/27/26
Backorder
Price (USD)
Qty
Unit Price
125
$74.76
250
$38.19
375
$25.99
500 +
$25.47
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!