- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 6790994004
6790994004
TE Connectivity / Raychem Brand
HCTE-0187-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HCTE-0187-0-SP
Product Highlights:
- Corrugated Plastic Tubing
- Trade Size AD = 4.75 [.187] mm [in]
- Conduit Type = Plastic
- Packaging Length = 60.00 M
- Cross-linked Modified ETFE Tubing Material
Search Keywords: 6790994004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6790994004
-
Alias/AKA:HCTE-0187-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Corrugated Tubing
-
Color:Black
-
Body Material:Ethylene Tetrafluoroethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
570
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$12.47
25
$12.23
50
$12.02
200
$11.84
400
$11.78
600
$11.72
1,000 +
$11.66
Click for Quote
Log in
to unlock special pricing