- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 678853-000
678853-000
TE Connectivity / Raychem Brand
CWT-7
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
CWT-7
Product Highlights:
- Sealing = Splash Resistant
- Cable Temperature Rating = 85 °C
- Jacket Outer Diameter = 7.00 mm
- Shield O.D. (Min.) = 3.70 mm
- Without Preinstalled Lead
Search Keywords: 678853000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:678853-000
-
Alias/AKA:CWT-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminator
-
Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,100
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$0.998
250
$0.838
500
$0.783
1,000
$0.758
2,500
$0.754
5,000
$0.739
7,500
$0.735
10,000 +
$0.725
Click for Quote
Log in
to unlock special pricing