- Home ›
- All Products›
- 678486-000
678486-000
TE Connectivity / Raychem Brand
44A0131-12-3/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0131-12-3/6/9
Search Keywords: 678486000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:678486-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:12 AWG
-
Cable Configuration:Three Conductor
-
Number of Strands:37
-
Strand Size:28 AWG
-
Number of Conductors:3
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Style:Primary
-
Product Type:Cable
-
Overall Outside Diameter:.233 in, 5.92 mm
-
Wire Color:Blue , Orange , White
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Cable Type:Spec 44
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$9.96
1,000
$5.25
1,500
$3.61
2,000 +
$3.54
Click for Quote
Log in
to unlock special pricing