- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 678363-000
678363-000
TE Connectivity / Raychem Brand
Single Conductor Cable 1Conductors 16AWG 2.44mm White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Single Conductor Cable 1Conductors 16AWG 2.44mm White 600VAC
Search Keywords: 678363000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:678363-000
-
Alias/AKA:55PC2212-16-9-9CS2573
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$5.19
2,500
$2.74
3,750
$1.88
5,000 +
$1.85
Click for Quote
Log in
to unlock special pricing