Image is representational - see mfr. specs

22759/43-20-1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
22759/43-20-1
Search Keywords: 677719000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    677719-000
  • Alias/AKA:
    22759/43-20-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 200 °C
  • Product Type:
    Wire
  • Number of Strands:
    19
  • Wire Size:
    20 AWG
  • Cable Insulation Thickness:
    .009 in
  • Cable Style:
    Primary
  • Strand Size:
    32 AWG
  • Number of Conductors:
    1
  • Wire Source:
    United States
  • Overall Outside Diameter:
    .05 in, 1.27 mm
  • Conductor Diameter:
    .04 in, 1.01 mm
  • Wire Diameter:
    .058 in, 1.47 mm
  • Product Classification:
    Cable - High Performance - Spec 44, 55 & RCW
  • Wire Color (Base):
    BROWN
  • Voltage Rating:
    600 V
  • Conductor Material:
    Silver-Coated Copper
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Cable Type:
    MIL-DTL-22759
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks can ship 12/30/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$2.75
2,500
$1.46
3,750
$1.03
5,000 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!