- Home ›
- All Products›
- 6776556013
6776556013
TE Connectivity / Raychem Brand
RPPM-NR510-X-40MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPPM-NR510-X-40MM
Search Keywords: 6776556013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6776556013
-
Alias/AKA:RPPM-NR510-X-40MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Product Source:Czech Republic
-
Operating Temperature Range:-40 – 85 °C
-
Shrink Ratio:4:1
-
Applicable Region:Global
-
Recovery Temperature:80 °C
-
Shrink Temperature (Min):60 °C
-
Flexibility:Flexible
-
Packaging Method:Box
-
Primary Product Material:Irradiated Modified Polyolefin
-
Fluid Type:Typical Automotive Fluids , Water
-
Expanded Inside Diameter (Min):.374 in, 9.5 mm
-
Recovered Wall Thickness (Nominal):.062 in, 1.6 mm
-
Recovered Wall Thickness (Tolerance):.063 in, 1.6 mm
-
Recovered Inside Diameter (Max):.059 in, 1.5 mm
-
Wall Type:Dual Wall
-
Product Length:1.574 in, 40 mm
-
Resistance Properties:Moisture
-
Mechanical Resistance:Abrasion , Fluids
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$0.1869
1,000
$0.1567
3,000
$0.1408
6,000
$0.1388
9,000
$0.1369
27,000
$0.1265
51,000
$0.1061
102,000 +
$0.0895
Click for Quote
Log in
to unlock special pricing