- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 6774974002
6774974002
TE Connectivity / Raychem Brand
CGPE-105-3/32-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CGPE-105-3/32-0-SP
Search Keywords: 6774974002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6774974002
-
Alias/AKA:CGPE-105-3/32-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-70 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
73 Weeks
can ship
10/7/27
Price (USD)
Qty
Unit Price
5
$9.62
25
$7.81
50
$7.70
100
$7.46
250
$6.85
500
$6.75
1,000
$6.65
2,500 +
$6.41
Click for Quote
Log in
to unlock special pricing