- Home ›
- All Products›
- 676516N005
676516N005
TE Connectivity / Raychem Brand
S03-03-RCS1155
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
S03-03-RCS1155
Search Keywords: 676516N005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:676516N005
-
Alias/AKA:S03-03-RCS1155
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):150 °C
-
Pre-Installed Lead:Yes
-
Resistance Properties:Splash Protection
-
Wire Temperature (Max):125 °C
-
Expanded Inside Diameter (Min):.2 in, 5.08 mm
-
Recovered Inside Diameter (Max):.085 in, 2.16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
200
$12.38
400
$6.55
600
$4.61
800 +
$4.52
Click for Quote
Log in
to unlock special pricing