- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 675273-000
675273-000
TE Connectivity / Raychem Brand
CMC-0553-2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CMC-0553-2-9
Product Highlights:
- Modified Fluoropolymer Cable Jacket Material
- High Temperature Application
- Wire Size (AWG/CM) = 2 AWG
- 665 Strands x 30 AWG
- Outside Diameter = 10.34 mm
Search Keywords: 675273000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:675273-000
-
Alias/AKA:CMC-0553-2-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Reel
-
Product Classification:Cable - Power
-
Number of Strands:665
-
Conductor Material:Nickel-Plated Copper
-
Wire Color:WT
-
Jacket Color:White
-
Wire Size:2 AWG, 66500 CMA, 33.6 mm²
-
Voltage Rating:600 VAC
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Conductor Diameter:.33 in, 8.38 mm
-
Overall Outside Diameter:.407 in, 10.34 mm
-
Operating Temperature Range:-65 – 200 °C
-
Wire Diameter:.407 in, 10.34 mm
-
Cable Insulation Style:Double
-
Number of Conductors:1
-
Product Type:Wire Lead
-
Length:50 ft
-
Cable Type:Power
-
Strand Size:30 AWG
-
Jacket Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Insulation Style:Double
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
125
$151.13
250
$77.19
375
$52.54
500 +
$51.49
Click for Quote
Log in
to unlock special pricing