- Home ›
- All Products›
- 675047N001
675047N001
TE Connectivity / Raychem Brand
D-146-0231CS1370
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-146-0231CS1370
Search Keywords: 675047N001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:675047N001
-
Alias/AKA:D-146-0231CS1370
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:Yes
-
Operating Temperature (Max):150 °C
-
Wire Temperature (Max):125 °C
-
Recovered Inside Diameter (Max):.142 in, 3.61 mm
-
Expanded Inside Diameter (Min):.28 in, 7.11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
250
$19.15
500
$10.11
750
$6.95
1,000 +
$6.81
Click for Quote
Log in
to unlock special pricing