- Home ›
- All Products›
- 674713-000
674713-000
TE Connectivity / Raychem Brand
TXR40AC90-1812AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC90-1812AI
Search Keywords: 674713000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:674713-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR12AI
-
Salt Spray Resistance:48 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
TE Connector Interface Code:40
-
Primary Product Color:Bright
-
Product Length:1.37 in, 35 mm
-
Compatible With Connector Shell Size:19 , F
-
Body Orientation:Right Angle
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Primary Product Material:Aluminum
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
13
$545.40
25
$299.36
38
$203.17
50 +
$199.11
Click for Quote
Log in
to unlock special pricing