- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 673763-000
673763-000
TE Connectivity / Raychem Brand
S02-07-R-90-65-T
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
S02-07-R-90-65-T
Search Keywords: 673763000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:673763-000
-
Alias/AKA:1-1195300-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Temperature Indicator Type:Thermochromic
-
Recovered Inside Diameter (Max):.03 in, .75 mm
-
Pre-Installed Lead Wire Size:.38 mm²
-
Lead Plating Material:Tin
-
Pre-Installed Lead:Yes
-
Product Type:Shield Terminator
-
Lead Color:White/Blue
-
Temperature Indicator:Yes
-
Resistance Properties:Immersion Protection
-
Jacket Outside Diameter:.104 in, 2.65 mm
-
Overall Length:.65 in, 16.5 mm
-
Expanded Inside Diameter (Min):.105 in, 2.65 mm
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):M83519/2
-
Shield Outside Diameter (Min):.055 in, 1.4 mm
-
Wire Temperature (Max):125 °C
-
Lead Stranding:Stranded
-
Pre-Installed Lead Type:MIL-W-22759/32
-
Government Qualified:No
-
Operating Temperature (Max):150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
825
$4.76
1,650
$2.52
2,475
$1.77
3,300 +
$1.74
Click for Quote
Log in
to unlock special pricing