- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 673761-000
673761-000
TE Connectivity / Raychem Brand
Cable Markers Cross Linked Polyolefin Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Cross Linked Polyolefin Yellow
Search Keywords: 673761000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:673761-000
-
Alias/AKA:TMS-SCE-3/32-2.0-S2-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:2.4 mm
-
Marker Type:Shrink Sleeve
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
580
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
250
$0.7411
500
$0.7242
1,000
$0.7087
2,500
$0.6945
5,000
$0.5170
7,500
$0.5079
10,000
$0.4572
15,000 +
$0.4543
Click for Quote
Log in
to unlock special pricing