- Home ›
- All Products›
- 673737-000
673737-000
TE Connectivity / Raychem Brand
222D142-25/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D142-25/42-0
Search Keywords: 673737000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:673737-000
-
Alias/AKA:222D142-25/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:Yes
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Material Code:25
-
Material:Fluid Resistant Modified Elastomer
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Lipped:Yes
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Power Cable Accessory:No
-
Molded Part Shape Code:222
-
Government Qualified:No
-
Molded Part Shape:90°
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Cable Diameter Range:.7 – 1.22 in, 17.9 – 31 mm
-
Inside Diameter as Supplied:1.22 in, 31 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
50
$55.32
100
$29.29
150
$20.61
200 +
$20.20
Click for Quote
Log in
to unlock special pricing