- Home ›
- All Products›
- 673251-000
673251-000
TE Connectivity / Raychem Brand
D-621-0465
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-621-0465
Search Keywords: 673251000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:673251-000
-
Alias/AKA:D-621-0465
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:3000 Ω
-
Operating Temperature (Max):125 °C
-
Data Bus Connector Type:Jack
-
Contact Type:Socket
-
Polarization Code:A
-
Data Bus Connector Style:Bayonet
-
Termination Method to Wire & Cable:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
5
$832.35
9
$489.62
13
$357.80
17 +
$350.64
Click for Quote
Log in
to unlock special pricing