- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 6727770001
TE Connectivity / Raychem Brand
6727770001
Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - Black - 10.79mm x 50mm.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - Black - 10.79mm x 50mm.
Search Keywords: 6727770001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6727770001
-
Alias/AKA:TMS-SCE-1/2-2.0-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Black
-
Maximum Cable Diameter:10.79 mm
-
Marker Type:Printable
Product Guides
+
Frequently Asked Questions
Is 6727770001 RoHS compliant?
Yes, 6727770001 is RoHS compliant.
What is the lead time for 6727770001?
The standard lead time for 6727770001 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,445
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$2.59
100
$1.95
250
$1.91
500
$1.87
1,000
$1.85
2,500
$1.83
5,000
$1.37
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing