- Home ›
- All Products›
- 670373-000
670373-000
TE Connectivity / Raychem Brand
FLTWC0311-18-7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLTWC0311-18-7
Search Keywords: 670373000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:670373-000
-
Alias/AKA:FLTWC0311-18-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Number of Conductors:1
-
Operating Temperature Range:-65 – 135 °C
-
Overall Outside Diameter:.065 in
-
Strand Size:30 AWG
-
Number of Strands:19
-
Cable Insulation Thickness:.006 in
-
Product Classification:Wire - Commercial
-
Conductor Size:18 AWG
-
Resistance (Max):6.22 Ω/1000 ft @ 68°F
-
Weight:9.52 kg/km
-
Overall Outside Diameter Range:.063 – .067 in, 1.6 – 1.7 mm
-
Conductor Diameter:.047 in, 1.18 mm
-
Cable Style:Primary , Stranded
-
Wire Size:18 AWG, .82 mm²
-
Wire Diameter:.065 in, 1.65 mm
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Base):Violet
-
Voltage Rating:600 V
-
Cable Type:FlexLite TW
-
Wire & Cable Insulation Material:Flame-Retardant, Modified Polyester
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
39 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
2,500
$1.883
5,000
$0.994
7,500
$0.683
10,000 +
$0.670
Click for Quote
Log in
to unlock special pricing