- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 668865-000
TE Connectivity / Raychem Brand
668865-000
Multiconductor Cable 2Conductors 22AWG Silver Coated Copper 600VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Multiconductor Cable 2Conductors 22AWG Silver Coated Copper 600VAC
Search Keywords: 668865000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:668865-000
-
Alias/AKA:55A6130-22-9/5-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 668865-000 RoHS compliant?
Yes, 668865-000 is RoHS compliant.
What is the lead time for 668865-000?
The standard lead time for 668865-000 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
500
$49.24
1,000
$25.14
1,500
$17.12
2,000 +
$16.78
Click for Quote
Log in
to unlock special pricing